text.skipToContent text.skipToNavigation

Manufacturer Part #

MD-60SM

6 Pin Shielded Mini-DIN Jack Right Angle Through Hole

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Date Code:
Product Specification Section
Same Sky MD-60SM - Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Right Angle DIN Receptacle
No of Positions: 6
Mating Type: Push Pull
Termination: Male/Pin Solder
Material: PBT/PA
Voltage Rating: 30V
Current Rating: 1A
Operating Temp Range: -25°C to +50°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1512
Multiple Of:
756
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,708.56
USD
Quantity
Unit Price
20
$1.20
50
$1.19
150
$1.17
300
$1.16
1,000+
$1.13