text.skipToContent text.skipToNavigation

Manufacturer Part #

PD-40

20 V 7.5 A Right Angle 4 Pin Female Power DIN Jack

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Date Code:
Product Specification Section
Same Sky PD-40 - Technical Attributes
Attributes Table
Type: CPC-Connector
No of Positions: 4
Termination: Solder Cup
Material: Plastic
Voltage Rating: 20V
Current Rating: 7.5A
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1440
Multiple Of:
720
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,044.80
USD
Quantity
Unit Price
720+
$1.42