text.skipToContent text.skipToNavigation

Manufacturer Part #

PWMU-04BFMB-TL7001

PWR, 50+2A, 04P, FIELD INSTALLABLE CONNECTOR

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW PWMU-04BFMB-TL7001 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 4
Mating Type: Bayonet
IP Rating: IP67
Material: Thermoplastic
Voltage Rating: 600V
Current Rating: 50A
Operating Temp Range: -40°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,027.00
USD
Quantity
Unit Price
2
$21.14
5
$20.96
20
$20.68
30
$20.59
75+
$20.27
Product Variant Information section