text.skipToContent text.skipToNavigation

Manufacturer Part #

RJS-12D04FF-LS8001

M12 D CODE TO RJ45 ADAPTOR CONNECTOR

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW RJS-12D04FF-LS8001 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Straight
No of Positions: 4
Mating Type: Threaded
IP Rating: IP68
Material: Nylon
Voltage Rating: 250V
Current Rating: 4A
Shell Size: M12
Operating Temp Range: -20°C to +80°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,161.00
USD
Quantity
Unit Price
2
$11.94
5
$11.84
20
$11.70
50
$11.61
125+
$11.44
Product Variant Information section