text.skipToContent text.skipToNavigation

Manufacturer Part #

RM15TRD-10SB(71)

10 Position Shell Size 15 Panel Mount Compact Circular Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric RM15TRD-10SB(71) - Technical Attributes
Attributes Table
Style/Orientation: Panel Mount Receptacle
No of Positions: 10
Mating Type: Threaded
Termination: Female/Socket Solder
Material: Metal
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
180
Multiple Of:
180
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,294.20
USD
Quantity
Unit Price
180+
$7.19
Product Variant Information section