text.skipToContent text.skipToNavigation

Manufacturer Part #

RT00104PNH-K

Receptacle Kit 4 Pos Male Shell Size 10, with Gold Contacts Size 16 (18-16AWG)

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems RT00104PNH-K - Technical Attributes
Attributes Table
Style/Orientation: Panel Mount Receptacle
No of Positions: 4
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP67
Material: Metal
Voltage Rating: 250V
Current Rating: 13A
Operating Temp Range: -40°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
5
Total
$514.50
USD
Quantity
Unit Price
3
$10.54
10
$10.43
25
$10.35
50
$10.29
125+
$10.14
Product Variant Information section