text.skipToContent text.skipToNavigation

Manufacturer Part #

RT001619PNH

Eco-Mate 19 Position Size 16 Square Flange for Male Pin Receptacle Connector

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Amphenol Sine Systems RT001619PNH - Technical Attributes
Attributes Table
Style/Orientation: Panel Mount Receptacle
No of Positions: 19
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP67
Material: Zinc/Nickel Plated
Voltage Rating: 300V
Current Rating: 13A
Operating Temp Range: -40°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$416.50
USD
Quantity
Unit Price
50
$8.33
100
$8.28
150
$8.26
200
$8.24
250+
$8.18
Product Variant Information section