text.skipToContent text.skipToNavigation

Manufacturer Part #

RT06188SNHEC

Plug, 8 Position, Female, Shell Size 18 and End Cap with Individual Wire Sealing

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems RT06188SNHEC - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 8
Mating Type: Bayonet
Termination: Female Plug
IP Rating: IP67
Material: Zinc/Nickel Plated
Voltage Rating: 375V
Current Rating: 23A
Operating Temp Range: -40°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,110.00
USD
Quantity
Unit Price
1
$22.16
4
$21.86
15
$21.58
30
$21.44
75+
$21.10
Product Variant Information section