text.skipToContent text.skipToNavigation

Manufacturer Part #

RT062448PNH

Zinc Alloy Nickel Plated 48 Position Size 24 for Male Pin Plug Connector

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems RT062448PNH - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 48
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP67
Material: Zinc/Nickel Plated
Voltage Rating: 300V
Current Rating: 13A
Operating Temp Range: -40°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,229.00
USD
Quantity
Unit Price
1
$23.40
4
$23.08
15
$22.77
25
$22.65
50+
$22.29
Product Variant Information section