text.skipToContent text.skipToNavigation

Manufacturer Part #

RT062448SNH

Zinc Alloy Nickel Plated 48 Position Size 24 for Female Socket Plug Connector

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
Amphenol Sine Systems RT062448SNH - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 48
Mating Type: Bayonet
Termination: Female Plug
IP Rating: IP67
Material: Zinc/Nickel Plated
Voltage Rating: 300V
Current Rating: 13A
Operating Temp Range: -40°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
100
USA:
100
100
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.57
USD
Quantity
Unit Price
1
$22.57
4
$22.26
15
$21.98
30
$21.83
75+
$21.49
Product Variant Information section