text.skipToContent text.skipToNavigation

Manufacturer Part #

RT071412PNH

Eco-Mate 12 Position Size 14 Insert for Male Pin Jam Nut Receptacle Housing

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
Amphenol Sine Systems RT071412PNH - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 12
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP67
Material: Zinc/Nickel Plated
Voltage Rating: 300V
Current Rating: 13A
Operating Temp Range: -40°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
44
USA:
44
On Order:
0
Factory Stock:Factory Stock:
50
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.66
USD
Quantity
Unit Price
2
$12.33
5
$12.23
20
$12.08
50
$11.98
125+
$11.82
Product Variant Information section