text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0W01210SNH

Eco-Mate 10 Position 12 Shell Insert Square Flange Female Receptacle Housing

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems RT0W01210SNH - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 10
Mating Type: Bayonet
Termination: Female/Socket Crimp
IP Rating: IP67
Material: Zinc/Nickel Plated
Voltage Rating: 150V
Current Rating: 7.5A
Shell Size: 12
Operating Temp Range: -40°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
100
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$931.00
USD
Quantity
Unit Price
3
$9.57
10
$9.47
25
$9.40
75
$9.31
150+
$9.20
Product Variant Information section