text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0W01832PNH

Eco-Mate 32 Position #18 Insert Square Flange for Male Pin Receptacle Housing

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems RT0W01832PNH - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 32
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP67
Material: Zinc/Nickel Plated
Voltage Rating: 150V
Current Rating: 7.5A
Operating Temp Range: -40°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,128.00
USD
Quantity
Unit Price
2
$11.60
5
$11.51
20
$11.37
50
$11.28
125+
$11.12
Product Variant Information section