text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0W61210SNH

Eco-Mate 10 Position Size 12 Insert for Female Socket Circular Plug Housing

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems RT0W61210SNH - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 10
Mating Type: Bayonet
Termination: Female Plug
IP Rating: IP67
Material: Zinc/Nickel Plated
Voltage Rating: 150V
Current Rating: 7.5A
Shell Size: 12
Operating Temp Range: -40°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,546.00
USD
Quantity
Unit Price
2
$16.13
5
$16.00
20
$15.79
40
$15.69
100+
$15.46
Product Variant Information section