text.skipToContent text.skipToNavigation

Manufacturer Part #

RTS012N2S03

Ecomate® Aquarius™ Series Receptacle, Square Flange, 4 (2+2) Position, Female

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems RTS012N2S03 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 4
Mating Type: Bayonet
Termination: Female/Socket Crimp
IP Rating: IP67, IP69K
Material: Thermoplastic
Voltage Rating: 500V
Current Rating: 23A
Shell Size: 12
Operating Temp Range: -40°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,368.00
USD
Quantity
Unit Price
4
$7.11
15
$7.03
30
$6.99
100
$6.92
200+
$6.84
Product Variant Information section