text.skipToContent text.skipToNavigation

Manufacturer Part #

RTS014N19P03

Ecomate® Aquarius™ Series SKT, square flange, 19 pos., size 14, pin contact

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems RTS014N19P03 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 19
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP67, IP69K
Material: Thermoplastic
Voltage Rating: 250V
Current Rating: 5A
Operating Temp Range: -40°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$880.00
USD
Quantity
Unit Price
5
$4.61
20
$4.52
50
$4.46
125
$4.40
300+
$4.29
Product Variant Information section