text.skipToContent text.skipToNavigation

Manufacturer Part #

RTS016N09P03

Ecomate® Aquarius™ Series Receptacle Square Flange 9(4+5) Pos Male Shell Size 16

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems RTS016N09P03 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 9
Mating Type: Threaded
IP Rating: IP67 / IP69
Material: Thermoplastic
Voltage Rating: 500V
Operating Temp Range: -40°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,552.00
USD
Quantity
Unit Price
3
$8.07
10
$7.99
30
$7.92
75
$7.86
200+
$7.76
Product Variant Information section