text.skipToContent text.skipToNavigation

Manufacturer Part #

RTS08N3P

Ecomate® Aquarius™ Series Receptacle 3 Pos. Male Shell Size 8 NBR Seal

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems RTS08N3P - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 3
Mating Type: Bayonet
Termination: Male/Pin Solder
IP Rating: IP67, IP69K
Material: Thermoplastic
Voltage Rating: 250V
Current Rating: 7A
Shell Size: 8
Operating Temp Range: -40°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
300
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,634.00
USD
Quantity
Unit Price
3
$8.49
10
$8.41
25
$8.34
75
$8.26
150+
$8.17
Product Variant Information section