text.skipToContent text.skipToNavigation

Manufacturer Part #

RTS6BS18N23P03

Ecomate® Aquarius™ Series Plug with Cord Grip 23 Position Size 18Pin Contact

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems RTS6BS18N23P03 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 23
IP Rating: IP67 / IP69
Material: Thermoplastic
Voltage Rating: 500V
Current Rating: 13A
Operating Temp Range: -40°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
300
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,327.00
USD
Quantity
Unit Price
2
$11.57
5
$11.48
20
$11.34
50
$11.25
125+
$11.09
Product Variant Information section