Manufacturer Part #
RTS712N8S03
Ecomate® Aquarius™ Series Receptacle Jam Nut 8 Position Size 12 Socket Contact
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Sine Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box |
||||||||||
| Date Code: | 2203 | ||||||||||
Product Specification Section
Amphenol Sine Systems RTS712N8S03 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Sine Systems RTS712N8S03 - Technical Attributes
Attributes Table
| Type: | CPC-Connector |
| Style/Orientation: | Panel Mount Receptacle |
| No of Positions: | 8 |
| Mating Type: | Bayonet |
| Termination: | Male/Pin Solder |
| IP Rating: | IP67 / IP69 |
| Voltage Rating: | 500V |
| Current Rating: | 13A |
| Operating Temp Range: | -40°C to +125°C |
Pricing Section
Global Stock:
95
USA:
95
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
5
$5.36
20
$5.25
40
$5.19
125
$5.10
250+
$5.00
Product Variant Information section
Available Packaging
Package Qty:
100 per Box