text.skipToContent text.skipToNavigation

Manufacturer Part #

SDS-50J

5 Pin, Right-Angle Receptacle, 180°

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Date Code: 2613
Product Specification Section
Same Sky SDS-50J - Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Right Angle DIN Receptacle
No of Positions: 5
Mating Type: Push Pull
Termination: Female/Socket Solder
Material: PBT/PA
Voltage Rating: 100V
Current Rating: 2A
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,250
USA:
3,250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$382.50
USD
Quantity
Unit Price
250
$1.53
500
$1.52
750
$1.51
1,250+
$1.49