Manufacturer Part #
T4010008041-000
M8 Series 4 Position Threaded Free Hanging Plug DIN Circular Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Mounting Method:Cable Mount |
||||||||||
| Date Code: | 2514 | ||||||||||
Product Specification Section
TE Connectivity T4010008041-000 - Product Specification
TE Connectivity T4010008041-000 - Technical Attributes
Attributes Table
| Type: | DIN-Connector |
| Style/Orientation: | Free Hanging DIN Plug |
| No of Positions: | 4 |
| Mating Type: | Threaded |
| IP Rating: | IP67 |
| Material: | PBT/PA |
| Voltage Rating: | 30V |
| Current Rating: | 3A |
| Shell Size: | 13.5 |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
598
USA:
598
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
4
$7.42
15
$7.34
30
$7.30
100
$7.23
200+
$7.15
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Cable Mount