text.skipToContent text.skipToNavigation

Manufacturer Part #

T4011008041-000

M8 Series 4 Position Threaded Free Hanging Plug DIN Circular Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
TE Connectivity T4011008041-000 - Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Free Hanging DIN Plug
No of Positions: 4
Mating Type: Threaded
IP Rating: IP67
Material: PBT/PA
Voltage Rating: 30V
Current Rating: 3A
Shell Size: 13.5
Operating Temp Range: -40°C to +85°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
1,112
USA:
1,112
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.64
USD
Quantity
Unit Price
4
$6.66
15
$6.59
30
$6.55
100
$6.49
200+
$6.41
Product Variant Information section