text.skipToContent text.skipToNavigation

Manufacturer Part #

T4040034041-000

M8 Series 4 Position 3 A Panel Mount Standard Circular Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity T4040034041-000 - Technical Attributes
Attributes Table
Style/Orientation: Straight
No of Positions: 4
Mating Type: Threaded
Termination: Male/Pin Solder
IP Rating: IP67
Material: Thermoplastic
Voltage Rating: 30V
Current Rating: 3A
Operating Temp Range: -40°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
700
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,954.00
USD
Quantity
Unit Price
100
$4.36
200
$4.32
300
$4.29
400
$4.28
500+
$4.22
Product Variant Information section