text.skipToContent text.skipToNavigation

Manufacturer Part #

T4111001041-000

RPC-M12-MS-4CON-PG7-MU

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
TE Connectivity T4111001041-000 - Technical Attributes
Attributes Table
Type: Jack, Male Pins
Style/Orientation: Straight
No of Positions: 4
Mating Type: Threaded
Material: PBT/PA
Voltage Rating: 250V
Current Rating: 4A
Operating Temp Range: -40°C to +85°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
1,053
USA:
1,053
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$38.30
USD
Quantity
Unit Price
10
$3.83
25
$3.78
50
$3.74
150
$3.68
300+
$3.60
Product Variant Information section