text.skipToContent text.skipToNavigation

Manufacturer Part #

T4140L12041-000

REAR PANEL MOUNT 4 POS M12 POWER L-CODE MALE PROFIBUS PROFINET APPROVED

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity T4140L12041-000 - Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
Style/Orientation: Panel Mount Plug
No of Positions: 4
Termination: Male/Pin Solder
IP Rating: IP67
Voltage Rating: 63V
Current Rating: 16A
Operating Temp Range: -40°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,226.00
USD
Quantity
Unit Price
4
$6.36
15
$6.30
30
$6.26
100
$6.20
200+
$6.13
Product Variant Information section