text.skipToContent text.skipToNavigation

Manufacturer Part #

T4141012051-000

5 Position Plug Female Sockets Solder Circular Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity T4141012051-000 - Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
Style/Orientation: Panel Mount Plug
No of Positions: 5
Termination: Male/Pin Solder
IP Rating: IP67
Voltage Rating: 60V
Current Rating: 4A
Operating Temp Range: -40°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
200
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$555.00
USD
Quantity
Unit Price
4
$5.69
15
$5.63
40
$5.59
100
$5.55
250+
$5.48
Product Variant Information section