text.skipToContent text.skipToNavigation

Manufacturer Part #

T4141L12041-000

REAR PANEL MOUNT 4 POS M12 POWER L-CODE FEMALE PROFIBUS PROFINET APPROVED

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity T4141L12041-000 - Technical Attributes
Attributes Table
Type: CPC-Connector
No of Positions: 4
Mating Type: Threaded
Termination: Male/Pin Solder
IP Rating: IP67
Voltage Rating: 63V
Current Rating: 16A
Shell Size: M12
Operating Temp Range: -40°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,354.00
USD
Quantity
Unit Price
4
$7.03
15
$6.95
30
$6.91
100
$6.84
200+
$6.77
Product Variant Information section