text.skipToContent text.skipToNavigation

Manufacturer Part #

T4171210004-001

M12 Series 4 Position 4 A Front Mount Cable Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity T4171210004-001 - Technical Attributes
Attributes Table
Type: Cable Assembly
No of Positions: 4
Material: Copper Alloy
Voltage Rating: 250V
Current Rating: 4A
Operating Temp Range: -40°C to +85°C
Mounting Method: Front Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,288.00
USD
Quantity
Unit Price
4
$6.69
15
$6.62
30
$6.58
100
$6.52
200+
$6.44
Product Variant Information section