text.skipToContent text.skipToNavigation

Manufacturer Part #

ZPF000000000007489

10-5 Male Contact Layout Stainless Steel Circular Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity ZPF000000000007489 - Technical Attributes
Attributes Table
Style/Orientation: Panel Mount Receptacle
Mating Type: Push Pull
Termination: Male/Pin Solder
Material: Metal
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
42
Multiple Of:
1
Total
$2,725.80
USD
Quantity
Unit Price
42+
$64.90
Product Variant Information section