text.skipToContent text.skipToNavigation

Manufacturer Part #

09553156612741

25 Position Dual Row 2.76 mm Pitch SMT Straight D-Sub Standard Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Date Code: 2541
Product Specification Section
HARTING 09553156612741 - Technical Attributes
Attributes Table
No of Positions: 25
No of Rows: 2
Termination: Solder
Pitch: 2.76 mm
Material: Phosphor Bronze
Gender: Female Receptacle
Color: Black
Current Rating: 5A
Contact Plating: Gold
Operating Temperature: -55°C to +125°C
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$727.41
USD
Quantity
Unit Price
1
$727.41
2
$709.88
3+
$692.77