text.skipToContent text.skipToNavigation

Manufacturer Part #

09561515513

15 Position D-Sub, High Density Receptacle, Female Sockets Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
HARTING 09561515513 - Technical Attributes
Attributes Table
Style/Orientation: High Density Receptacle
No of Positions: 15
No of Rows: 3
Termination: Solder
Pitch: 2.29 mm
Material: Front Metal
Gender: Female
Color: Black
Current Rating: 2A
Contact Plating: Noble Metal
Insulation Resistance: 5GΩ
Operating Temperature: -40°C to +85°C
Type: High Density
Mounting Method: Through Hole
Pricing Section
Global Stock:
80
USA:
80
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$77.80
USD
Quantity
Unit Price
20
$3.89
60
$3.82
100
$3.79
200
$3.75
400+
$3.69
Product Variant Information section