text.skipToContent text.skipToNavigation

Manufacturer Part #

09664526612

37 Position Right Angle Standard Free Hanging Receptacle D-Sub

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09664526612 - Technical Attributes
Attributes Table
Style/Orientation: Standard Free Hanging Receptacle
No of Positions: 37
Termination: Straight Solder Pins
Material: Full Metal
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$485.00
USD
Quantity
Unit Price
50
$9.70
100
$9.64
150
$9.61
200+
$9.56
Product Variant Information section