text.skipToContent text.skipToNavigation

Manufacturer Part #

09676507658

D-sub Connector IP67 ML ANG PCB 50position S4

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09676507658 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 50
No of Rows: 3
Termination: Solder
Pitch: 2.74 mm
IP Rating: IP67
Material: Full Metal
Gender: Male
Color: Red
Current Rating: 5A
Contact Plating: Noble Metal
Insulation Resistance: 5GΩ
Operating Temperature: -25°C to +70°C
Type: Standard
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
8
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,759.50
USD
Quantity
Unit Price
1
$115.90
3
$113.99
4
$113.49
10
$111.93
15+
$110.38
Product Variant Information section