text.skipToContent text.skipToNavigation

Manufacturer Part #

09693400172

Female D-Sub Shell for 17 Signal 2 Special Contacts

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09693400172 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 17
Termination: Female Solder Cup
Material: Front Metal
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
100
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,259.00
USD
Quantity
Unit Price
50
$12.67
100
$12.59
150+
$12.51
Product Variant Information section