text.skipToContent text.skipToNavigation

Manufacturer Part #

1-5745968-4

HD20 Series 25 Position Straight Plug Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-5745968-4 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 25
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Features & Applications

The 1-5745968-4 is a Part of HD-20 Series with 25 Position, Board mount Straight Plug D-SUB Connector. Its Operating temperature ranges from -55 °C to 105 °C.

Product Features:

  • PCB Mounting Orientation = Vertical
  • Product Series = HD 20
  • Mating Connector Lock Type = Female Screwlocks, Fixed 
  • Shell Type = Front Metal Shell
  • Shell Size = 3
  • PCB Mount Style = Through Hole
  • Profile = Standard
  • Post Size (mm [in]) = 0.66 [.026]
  • Mounting Hole Diameter (mm [in]) = 3.07 [.121]
  • Shell Material = Steel
  • Female Screwlock Material = Zinc
  • Termination Post Length (mm [in]) = 3.18 [0.125]
  • Solder Tail Contact Plating = Tin over Nickel
  • Number of Positions = 25
  • PCB Mount Retention Type = Mounting Holes
  • Shell Plating = Tin
  • Contact Plating, Mating Area, Material = Gold (30)
  • Contact Shape = Round
  • Contact Base Material = Brass
  • PCB Thickness, Recommended (in [mm]) = 0.062 – 0.093 [1.57 – 2.36]
  • Connector Style = Plug

Pricing Section
Global Stock:
0
USA:
0
4,610
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$70.80
USD
Quantity
Unit Price
10
$7.08
30
$7.02
50
$6.99
150
$6.93
250+
$6.87
Product Variant Information section