Manufacturer Part #
1-745496-8
HDE20 Series 25 Position Plug Discrete Wire IDC D-Sub Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:336 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-745496-8 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Cable Plug |
| No of Positions: | 25 |
| Termination: | IDC |
| Material: | Front Metal |
| Mounting Method: | Through Hole |
Features & Applications
The 1-745496-8 is a Part of HDE-20 Series, 25 Position Plug Discrete Wire IDC D-Sub
Product Features:
- Product Type = Connector
- Product Series = HDE-20 (IDC)
- Wire/Cable Type = Discrete Wire, Round Jacketed Cable
- Termination Method to Wire/Cable = Insulation Displacement Crimp (IDC)
- Wire Insulation Diameter (mm [in]) = 1.52 [0.060]
- Mating Connector Lock = With
- Mating Connector Lock Type = Mounting Holes
- Shell Size = 3
- Shell Type = Full Metal Shell
- Grounding Indents = With
- Grade = Standard
- Color = Black
- Shell Material = Steel
- Number of Positions = 25
- Wire Range (mm² [AWG]) = 0.15 - 0.40 [26-22]
- Shell Plating = Tin
- Insert Material = Thermoplastic
- Insert Flammability Rating = UL 94V-0
- Preloaded = Yes
- Contact Type = PinContact Base Material = Phosphor Bronze
- Contact Plating, Mating Area, Material = Gold Flash
- Contact Size = 20
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
336+
$5.24
Product Variant Information section
Available Packaging
Package Qty:
336 per Tray
Mounting Method:
Through Hole