text.skipToContent text.skipToNavigation

Manufacturer Part #

111-050-213L001

50 Position 2 Row 2.2 mm (.085") Pitch Ribbon Type SCSI Female Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 111-050-213L001 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 50
No of Rows: 2
Termination: Female Solder Cup
Pitch: 2.16 mm
Material: Front Metal
Shell Size: 3 B
Gender: Female
Color: Blue
Current Rating: 1A
Voltage Rating: 1000V
Contact Plating: Gold
Insulation Resistance: 1000MΩ
Operating Temperature: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
528
Multiple Of:
24
Total
$3,516.48
USD
Quantity
Unit Price
24
$6.82
48
$6.78
96
$6.75
120
$6.74
360+
$6.66
Product Variant Information section