text.skipToContent text.skipToNavigation

Manufacturer Part #

112-024-213R001

24 Position Receptacle Connector SCSI Through Hole, Right Angle Solder

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
NorComp 112-024-213R001 - Technical Attributes
Attributes Table
Style/Orientation: Standard PCB Mount Receptacle
No of Positions: 24
No of Rows: 2
Termination: Solder
Pitch: 2.16 mm
Gender: Female
Color: Blue
Current Rating: 1A
Voltage Rating: 250V
Contact Plating: Gold
Insulation Resistance: 1GΩ
Operating Temperature: -55°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
252
USA:
252
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
36
Multiple Of:
36
Total
$185.76
USD
Quantity
Unit Price
36
$5.16
72
$5.10
108
$5.07
180
$5.03
360+
$4.95
Product Variant Information section