text.skipToContent text.skipToNavigation

Manufacturer Part #

1658614-2

HDF-20 Series 25 Position Free Hanging Socket IDC Standard Cable Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
TE Connectivity 1658614-2 - Technical Attributes
Attributes Table
Style/Orientation: Standard Free Hanging Receptacle
No of Positions: 25
Termination: IDC
Material: Plastic
Mounting Method: Through Hole
Features & Applications

The 1658614-2 is a Part of HDF-20 Series with 25 Position, Free Hanging Socket IDC Standard cable D-SUB Connector. Its Operating temperature ranges from -55 °C to 105 °C.

Product Features:

  • Product Type = Connector
  • Product Series = HDF-20 (Ribbon Cable)
  • Wire/Cable Type = Ribbon Cable
  • Termination Method to Wire/Cable = Insulation Displacement Crimp (IDC)
  • Mating Connector Lock Type = Mounting Holes
  • Shell Size = 3
  • Shell Type = All Plastic
  • Grade = Standard
  • Profile = Low
  • Color = Black
  • Cover Material = Thermoplastic
  • Solder Tail Contact Plating = Tin over Nickel
  • Number of Positions = 25
  • Wire Range (mm² [AWG]) = 0.08 - 0.15 [28-26]
  • Cable Insulation Diameter (mm [in]) = 0.81 – 0.97 [0.032 – 0.038]
  • Ribbon Cable Centerline Spacing (mm [in]) = 1.27 [0.050]
  • Contact Type = Socket
  • Contact Base Material = Phosphor Bronze
  • Contact Plating, Mating Area, Material = Gold (30)
  • Contact Size = 20
  • Connector Style = Receptacle
  • Housing Material = Thermoplastic - GF
  • UL Flammability Rating = UL 94V-0

Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$234.80
USD
Quantity
Unit Price
40
$5.87
80
$5.83
120
$5.81
160
$5.80
200+
$5.76
Product Variant Information section