text.skipToContent text.skipToNavigation

Manufacturer Part #

1658641-3

HDF-20 Series 50 Position Plug Crimp Snap Standard Cable Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1658641-3 - Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Plug
No of Positions: 50
No of Rows: 3
Termination: Crimp Snap
Material: Full Metal
Shell Size: 5 D
Gender: Male
Color: Black
Current Rating: 10.42A
Contact Plating: Gold
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +105°C
Mounting Method: Through Hole
Features & Applications

The 1658641-3 is a Part of HDF-20 Series, 50 Position Plug Crimp Snap Standard Cable Connector

Product Features:

  • Product Type = Connector
  • Product Series = HDP-20 (Crimp Snap)
  • Mating Connector Lock = With
  • Mating Connector Lock Type = Mounting Holes
  • Shell Size = 5
  • Shell Type = Full Metal Shell
  • Grounding Indents = Without
  • Grade = Standard
  • Color = Black
  • Shell Material = Steel
  • Number of Positions = 50
  • Shell Plating = Zinc
  • Insert Material = Glass-Filled Nylon
  • Insert Flammability Rating = UL 94V-0
  • Preloaded = No
  • Contact Size = 20

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,317.50
USD
Quantity
Unit Price
450+
$5.15
Product Variant Information section