Manufacturer Part #
1658643-1
HDF-20 Series 9 Position Plug Crimp Snap Standard Cable Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:800 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1658643-1 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Cable Receptacle |
| No of Positions: | 9 |
| Termination: | Crimp Snap |
| Material: | Full Metal |
| Mounting Method: | Through Hole |
Features & Applications
The 1658643-1 is 9 position crimp contact socket D-Sub connector.
Features:
- Connector
- Product Series = HDP-20 (Crimp Snap)
- 9 Positions
- Without Enclosure
- Connector Style = Receptacle
- Grade = Standard
- Color = Black
- Shell Material = Steel
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
800+
$5.39
Product Variant Information section
Available Packaging
Package Qty:
800 per Bag
Mounting Method:
Through Hole