text.skipToContent text.skipToNavigation

Manufacturer Part #

1658646-1

HDP20 Series 9 Position Shielding Hardware Socket Metal Kit D-Sub

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
TE Connectivity 1658646-1 - Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Receptacle
No of Positions: 9
Termination: Crimp Snap
Material: Full Metal
Mounting Method: Through Hole
Features & Applications

The 1658646-1 is a Part of HDP-20 Series with 9 Position, Crimp Snap Socket D-SUB Connector.

Product Features:

  • Product Type = Connector
  • Product Series = HDP-20 (Crimp Snap)
  • Mating Connector Lock Type = Mounting Holes
  • Shell Size = 1
  • Shell Type = Full Metal Shell
  • Grade = Standard
  • Color = Black
  • Shell Material = Steel
  • Shield Material = Steel
  • Shielded = Yes
  • Number of Positions = 9
  • Cable Insulation Diameter (mm [in]) = 4.19 – 11.56 [0.165 – 0.455]
  • Shell Plating = Tin over Copper
  • Shield Plating = Tin
  • Insert Material = Thermoplastic
  • Insert Flammability Rating = UL 94V-0
  • Cable Diameter (Max.) (mm [in]) = 8.89 [0.350]
  • Connector Style = Receptacle

Pricing Section
Global Stock:
5,600
USA:
5,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,696.00
USD
Quantity
Unit Price
800+
$2.12
Product Variant Information section