text.skipToContent text.skipToNavigation

Manufacturer Part #

1658654-1

HDP20 Series 9 Position Shielding Hardware Socket Metal Kit D-Sub

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2235
Product Specification Section
TE Connectivity 1658654-1 - Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Receptacle
No of Positions: 9
No of Rows: 2
Termination: Crimp Snap
Material: Full Metal
Shell Size: 1 E
Gender: Female
Color: Black
Current Rating: 10.42A
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +105°C
Mounting Method: Through Hole
Features & Applications

The 1658654-1 is a Part of HDP-20 Series with 9 Positions, Crimp snap Socket D-SUB Connector.

Product Features:

  • Product Type = Connector
  • Product Series = HDP-20 (Crimp Snap)
  • Mating Connector Lock Type = Jackscrews
  • Shell Size = 1
  • Shell Type = Full Metal Shell
  • Grade = Standard
  • Enclosure Material = PVC
  • Jackscrew Material = Zinc Alloy
  • Color = Black
  • Shell Material = Steel
  • Shield Material = Steel
  • Number of Positions = 9
  • Cable Insulation Diameter (mm [in]) = 4.83 – 9.53 [0.190 – 0.375]
  • Shell Plating = Tin over Copper
  • Shield Plating = Tin
  • Insert Material = Thermoplastic
  • Insert Flammability Rating = UL 94V-0
  • Cable Diameter (Max.) (mm [in]) = 8.89 [0.350]
  • Connector Style = Receptacle
  • Contact Size = 20

View the Complete HDP-20 Series of D-SUB

Pricing Section
Global Stock:
109
USA:
109
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$28.47
USD
Quantity
Unit Price
3
$9.49
10
$9.39
25
$9.31
75
$9.23
150+
$9.12
Product Variant Information section