text.skipToContent text.skipToNavigation

Manufacturer Part #

1658658-1

HDP20 Series 25 Position Shielding Hardware Socket Metal Kit D-Sub

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1658658-1 - Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Receptacle
No of Positions: 25
Termination: Crimp Snap
Material: Front Metal
Mounting Method: Through Hole
Features & Applications

The 1658658-1 is a part of HDP20 Series 25 Position Shielding Hardware socket Metal Kit D-Sub. Used for the application of AMPLIMITE HDP-20 and Economy Crimp Snap Subminiature D Commercial Connectors with all-plastic contact retention.

These commercial connectors are available with or without shielding or shielding enclosure kits.

Product Features:

  • Product Type = Connector
  • Product Series = HDP-20 (Crimp Snap)
  • Mating Connector Lock = With
  • Mating Connector Lock Type = Jackscrews
  • Shell Size = 3
  • Shell Type = Full Metal Shell
  • Grounding Indents = Without
  • Grade = Standard
  • Color = Black
  • Number of Positions = 25
  • Pre-Assembled = No
  • Cable Insulation Diameter (mm [in]) =  5.51 – 11.05 [0.217 – 0.435]

Mating Products:

  • 5205208-1
  • 5745036-2
  • 5745036-2
  • 1658648-1

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$2,384.00
USD
Quantity
Unit Price
100+
$11.92
Product Variant Information section