text.skipToContent text.skipToNavigation

Manufacturer Part #

1658687-1

HDP22 Series 26 Position Shielding Hardware Socket Metal Kit D-Sub

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1658687-1 - Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Receptacle
No of Positions: 26
Termination: Crimp Snap
Material: Front Metal
Mounting Method: Through Hole
Features & Applications

The 1658687-1 is a Part of HDP-22 Series 26 Position Shielding Hardware Socket Metal Kit D-Sub Connectors

Product Features:

  • Product Type = Connector
  • Product Series = HDP-22 (Crimp Snap)
  • Mating Connector Lock = Without
  • Shell Size = 2
  • Shell Type = Full Metal Shell
  • Grounding Indents = Without
  • Grade = Standard
  • Color = Black
  • Shell Material = Steel
  • Shield Material = Steel
  • Number of Positions = 26
  • Pre-Assembled = No
  • Cable Insulation Diameter (mm [in]) = 4.19 – 11.56 [0.165 – 0.455]
  • Shell Plating = Tin
  • Shield Plating = Tin
  • Insert Material = Thermoplastic
  • Insert Flammability Rating = UL 94V-0
  • Cable Diameter (Max.) (mm [in]) = 11.68 [0.460]
  • Preloaded = No
  • Contact Size = 22

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,872.00
USD
Quantity
Unit Price
100
$9.45
200+
$9.36
Product Variant Information section