text.skipToContent text.skipToNavigation

Manufacturer Part #

170-009-273L020

170 Series 9 Position Dual Row Female D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 170-009-273L020 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
Termination: Female/Socket Crimp
Material: Front Metal
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
160
Multiple Of:
80
Total
$252.80
USD
Quantity
Unit Price
80
$1.58
240
$1.56
320
$1.55
800
$1.53
1,200+
$1.52
Product Variant Information section