text.skipToContent text.skipToNavigation

Manufacturer Part #

171-009-213R051

9 Position Through Hole Stamped Contact Female Dip Solder D Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 171-009-213R051 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
240
Multiple Of:
80
Total
$362.40
USD
Quantity
Unit Price
80
$1.53
240
$1.51
320
$1.50
800
$1.48
1,200+
$1.47
Product Variant Information section