text.skipToContent text.skipToNavigation

Manufacturer Part #

171-015-113R911

171 Series 15 Position Male Nickel Shell Dip Solder Plug D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
NorComp 171-015-113R911 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 15
Termination: Straight Solder Pins
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
240
USA:
240
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$172.80
USD
Quantity
Unit Price
60
$2.88
120
$2.85
180
$2.83
300
$2.81
600+
$2.77
Product Variant Information section