text.skipToContent text.skipToNavigation

Manufacturer Part #

171-015-213R011

171 Series15 Position Female Nickel Shell Vertical D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 171-015-213R011 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 15
Termination: Straight Solder Pins
Material: Front Metal
Mounting Method: Through Hole
Features & Applications
The 171-015-213R011 is a part of 171 Series 15 Position Female Nickel Shell D-Sub Connectors

Features:

  • Available in 5 industry sizes/positions (9, 15, 25, 37, 50)
  • Non-removable contacts
  • Nickel shells have indents to provide grounding and additional retention
  • Low cost / high performance, stamped contacts
  • Optional mounting hardware available

Materials:

  • Shell: Steel, nickel plated
  • Insulator: Glass-filled thermoplastic. U.L. rated 94V-O
  • process temp:260°C
  • Stamped contacts:
  • Male pins - Brass
  • Female pins - Phosphor bronze
  • Plating: Gold flash on entire contact

Applications:

  • Industrial
  • Data communication

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
240
Multiple Of:
60
Total
$633.60
USD
Quantity
Unit Price
60
$2.69
120
$2.66
240
$2.64
300
$2.63
900+
$2.58
Product Variant Information section